Part Details for DAT200-12 by Cynergy3 Components
Overview of DAT200-12 by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAT200-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7431
|
Newark | Reed Relay, Spst-No, 12Vdc, 3A, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:D200 Series, Relay Mounting:Through Hole, Coil Resistance:150Ohm, Switching Current Max:3A, Switching Voltage Max:2.5Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT200-12 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1200 | Buy Now |
DISTI #
725-1361-ND
|
DigiKey | RELAY REED SPST-NO 3A 12V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9817 / $56.6600 | Buy Now |
DISTI #
70545769
|
RS | 7KV 200W 12V SPNO Tungsten- PCB mount | Sensata - Cynergy3 DAT200-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 12 |
|
$45.3300 / $56.6600 | Buy Now |
DISTI #
CYNDAT200-12
|
Heilind Electronics | 7KV 200W 12V SPNO TUNGSTEN PCB MOUNT | Americas - 2 in Stock |
|
$54.8387 / $56.6667 | Buy Now |
|
Onlinecomponents.com | 7KV 200W 12V SPNO Tungsten - PCB mount RoHS: Compliant |
200 On Order |
|
$46.6500 / $69.0400 | Buy Now |
DISTI #
DAT200-12
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 5A, max.2.5VDC, PCB, 17kV Min Qty: 1 | 0 |
|
$39.8800 / $49.0800 | RFQ |
DISTI #
000000000006095782
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$49.9800 / $56.6600 | Buy Now |
|
Master Electronics | 7KV 200W 12V SPNO Tungsten - PCB mount RoHS: Compliant |
200 On Order |
|
$46.6500 / $69.0400 | Buy Now |
Part Details for DAT200-12
DAT200-12 CAD Models
DAT200-12 Part Data Attributes
|
DAT200-12
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT200-12
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 960 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 150 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@2500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@2500VDC | |
Contact Resistance | 600 mΩ | |
Contact Voltage(AC)-Max | 2500 V | |
Contact Voltage(DC)-Max | 2500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |