Part Details for DAT70510U by Cynergy3 Components
Overview of DAT70510U by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAT70510U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7547
|
Newark | Reed Relay, Spst-No, 7Kv, 2A, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:Da Series, Relay Mounting:Through Hole, Coil Resistance:28Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DAT70510U Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2900 / $68.4400 | Buy Now |
DISTI #
725-1516-ND
|
DigiKey | RELAY REED SPST-NO 2A 5V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1414 / $59.1000 | Buy Now |
DISTI #
70923480
|
RS | Relay, Reed, SPST N/O 10kV Isolation 5V Coil UL | Sensata - Cynergy3 DAT70510U RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1000 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB - UL Approved RoHS: Compliant |
30 In Stock |
|
$47.0500 / $62.4200 | Buy Now |
DISTI #
DAT70510U
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 3A, max.7kVDC, max.7kVAC Min Qty: 1 | 0 |
|
$37.1200 / $45.8900 | RFQ |
DISTI #
CYNERGY 3 DAT70510U
|
PEI Genesis | Dry Reed Relay | 0 |
|
Buy Now | |
DISTI #
000000000006095797
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$52.1400 / $59.1000 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB - UL Approved RoHS: Compliant |
30 In Stock |
|
$47.0500 / $62.4200 | Buy Now |
Part Details for DAT70510U
DAT70510U CAD Models
DAT70510U Part Data Attributes
|
DAT70510U
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT70510U
Cynergy3 Components
RELAY REED SPST-NO 2A 5V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.179 A | |
Coil Operate Voltage(DC) | 3.7 V | |
Coil Power | 895 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 28 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |