Part Details for DB0218LW2 by L3 Harris Narda-Miteq
Overview of DB0218LW2 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DB0218LW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-1042-ND
|
DigiKey | BROADBAND DOUBLE BALANCED Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for DB0218LW2
DB0218LW2 CAD Models
DB0218LW2 Part Data Attributes
|
DB0218LW2
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
DB0218LW2
L3 Harris Narda-Miteq
2000 MHz - 18000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, HIGH RELIABILITY | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 1.5 |