Part Details for DB0218LW2M by L3 Harris Narda-Miteq
Overview of DB0218LW2M by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DB0218LW2M
DB0218LW2M CAD Models
DB0218LW2M Part Data Attributes
|
DB0218LW2M
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
DB0218LW2M
L3 Harris Narda-Miteq
2000 MHz - 18000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, HIGH RELIABILITY | |
Construction | COAXIAL | |
Conversion Loss-Max | 9.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 1.5 |