Part Details for DB3-111P-(701) by Amphenol Corporation
Overview of DB3-111P-(701) by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3-111P-(701)
DB3-111P-(701) CAD Models
DB3-111P-(701) Part Data Attributes:
|
DB3-111P-(701)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DB3-111P-(701)
Amphenol Corporation
Board Connector, 111 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 111 |
Alternate Parts for DB3-111P-(701)
This table gives cross-reference parts and alternative options found for DB3-111P-(701). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3-111P-(701), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50765-A037G | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | DB3-111P-(701) vs 50765-A037G |
50765-D037C | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | DB3-111P-(701) vs 50765-D037C |
SLKG3113111Z | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | DB3-111P-(701) vs SLKG3113111Z |
50765-A037G | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | DB3-111P-(701) vs 50765-A037G |
94514111130 | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | DB3-111P-(701) vs 94514111130 |
50006-5037A | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | DB3-111P-(701) vs 50006-5037A |
50006-5037A | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | DB3-111P-(701) vs 50006-5037A |
94520111110 | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | DB3-111P-(701) vs 94520111110 |
9451011180 | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | DB3-111P-(701) vs 9451011180 |
1452011100 | Board Connector, 111 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | DB3-111P-(701) vs 1452011100 |