Part Details for DBB01CM24 by Carlo Gavazzi Holding AG
Overview of DBB01CM24 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DBB01CM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBB01CM24-ND
|
DigiKey | RELAY TIME DELAY 600SEC 8A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$138.8404 / $156.0000 | Buy Now |
DISTI #
225-DBB01CM24
|
Mouser Electronics | Time Delay & Timing Relays SPDT DELAY ON RELEASE TIMER RoHS: Compliant | 4 |
|
$131.8900 / $148.2000 | Buy Now |
DISTI #
70014671
|
RS | Time Delay Relay, 0.1 Sec - 600 Sec, NO/NC, 2 Contacts, SPDT, 24-240VAC/VDC | Carlo Gavazzi Inc. DBB01CM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$124.8000 / $156.0000 | Buy Now |
|
Onlinecomponents.com | SPDT DELAY ON RELEASE TIMER RoHS: Compliant |
9 In Stock |
|
$124.8000 / $138.2800 | Buy Now |
DISTI #
DBB01CM24
|
TME | Timer, 0,1÷600s, SPDT, 250VAC/8A,24VDC/5A, Usup: 24÷240VAC, IP20 Min Qty: 1 | 0 |
|
$76.5600 / $88.3400 | RFQ |
|
Master Electronics | SPDT DELAY ON RELEASE TIMER RoHS: Compliant |
9 In Stock |
|
$124.8000 / $138.2800 | Buy Now |
Part Details for DBB01CM24
DBB01CM24 CAD Models
DBB01CM24 Part Data Attributes
|
DBB01CM24
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
DBB01CM24
Carlo Gavazzi Holding AG
Time-Delay Relay; Contacts:SPDT; Time Range:0.1 sec. to 600 sec.; Mounting Type:DIN Rail; Timing Function:Delay-On-Release; Contact Carrying Power:600mW; Leaded Process Compatible:Yes; Relay Mounting:DIN Rail RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Relay Type | MULTI-DELAY RELAY |