Part Details for DBC53H-10-6PN by TE Connectivity
Overview of DBC53H-10-6PN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DBC53H-10-6PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBC53H-10-6PN-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.1326 | Buy Now |
DISTI #
DBC53H-10-6PN
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 6 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: DBC53H-10-6PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DBC53H-10-6PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Not Compliant | 0 |
|
$202.9000 | Order Now |
DISTI #
DBC53H-10-6PN
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 6 Position Pin Contact Panel Mount Solder Cup - Bulk (Alt: DBC53H-10-6PN) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HERM RECP | 0 |
|
$177.8800 / $522.0600 | Buy Now |
Part Details for DBC53H-10-6PN
DBC53H-10-6PN CAD Models
DBC53H-10-6PN Part Data Attributes:
|
DBC53H-10-6PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DBC53H-10-6PN
TE Connectivity
HERM RECP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -85 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 10 | |
Terminal Pitch | 2.87 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |