Part Details for DBCIDCC4426BG1 by Alpha 3 Manufacturing
Overview of DBCIDCC4426BG1 by Alpha 3 Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCIDCC4426BG1
DBCIDCC4426BG1 CAD Models
DBCIDCC4426BG1 Part Data Attributes:
|
DBCIDCC4426BG1
Alpha 3 Manufacturing
Buy Now
Datasheet
|
Compare Parts:
DBCIDCC4426BG1
Alpha 3 Manufacturing
HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.189 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.893 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for DBCIDCC4426BG1
This table gives cross-reference parts and alternative options found for DBCIDCC4426BG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCIDCC4426BG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBCIDCC4426BG1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Dubilier | DBCIDCC4426BG1 vs DBCIDCC4426BG1 |
FTE-111-01-G-DV-EP-P-TR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle, | Samtec Inc | DBCIDCC4426BG1 vs FTE-111-01-G-DV-EP-P-TR |
SP2-012-H51/0-55/00E | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | DBCIDCC4426BG1 vs SP2-012-H51/0-55/00E |
SP2-012-H51/0-55/00D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | DBCIDCC4426BG1 vs SP2-012-H51/0-55/00D |
SS2-012-H18/0-55/00D | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | DBCIDCC4426BG1 vs SS2-012-H18/0-55/00D |
FTE-111-01-G-DV-P-TR | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | DBCIDCC4426BG1 vs FTE-111-01-G-DV-P-TR |