Part Details for DBR632-0UG-028N by LEDtronics Inc
Overview of DBR632-0UG-028N by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for DBR632-0UG-028N
DBR632-0UG-028N CAD Models
DBR632-0UG-028N Part Data Attributes:
|
DBR632-0UG-028N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
DBR632-0UG-028N
LEDtronics Inc
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Infrared Range | NO | |
Number of LEDs in Array | 60 | |
Peak Wavelength | 570 nm |