Part Details for DBTC-10-4-75L+ by Mini-Circuits
Results Overview of DBTC-10-4-75L+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBTC-10-4-75L+ Information
DBTC-10-4-75L+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DBTC-10-4-75L+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-DBTC-10-4-75L+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ 5SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
|
DISTI #
139-DBTC-10-4-75L
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 0 |
|
$3.1400 / $3.3500 | Order Now |
Part Details for DBTC-10-4-75L+
DBTC-10-4-75L+ CAD Models
DBTC-10-4-75L+ Part Data Attributes
|
|
DBTC-10-4-75L+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-10-4-75L+
Mini-Circuits
Directional Coupler, 5MHz Min, 1000MHz Max, 2.2dB Insertion Loss-Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Case At1030, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Characteristic Impedance | 75 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 2.2 Db | |
| JESD-609 Code | e3 | |
| Operating Frequency-Max | 1000 Mhz | |
| Operating Frequency-Min | 5 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Directional Coupler | |
| Terminal Finish | Tin (Sn) | |
| VSWR-Max | 1.3 |