Part Details for DBTC-17-5LX+ by Mini-Circuits
Results Overview of DBTC-17-5LX+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBTC-17-5LX+ Information
DBTC-17-5LX+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DBTC-17-5LX+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-DBTC-17-5LX+CT-ND
|
DigiKey | RF DIR COUPLER 50MHZ-2GHZ 5SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
339 In Stock |
|
$3.0500 / $25.6400 | Buy Now |
|
DISTI #
139-DBTC-17-5LX
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT/TOPHAT RoHS RoHS: Compliant | 126 |
|
$3.1400 / $25.6400 | Buy Now |
|
|
LCSC | 28.07dB 17.2dB 50MHz2GHz SMD-5P RF Directional Coupler RoHS | 20 |
|
$3.7423 / $3.9727 | Buy Now |
Part Details for DBTC-17-5LX+
DBTC-17-5LX+ CAD Models
DBTC-17-5LX+ Part Data Attributes
|
|
DBTC-17-5LX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DBTC-17-5LX+
Mini-Circuits
Directional Coupler, 50MHz Min, 2000MHz Max, 1.6dB Insertion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | At1642, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 33.01 Dbm | |
| Insertion Loss-Max | 1.6 Db | |
| JESD-609 Code | e3 | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Directional Coupler | |
| Terminal Finish | Tin | |
| VSWR-Max | 1.2 |
DBTC-17-5LX+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
Impedance matching can be achieved using a combination of series and shunt resistors, capacitors, and inductors. Mini-Circuits provides a general impedance matching guide in their application notes, but it's recommended to consult with an RF engineer or use simulation software like ADS or AWR to optimize the matching network for your specific application.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's essential to note that the device's performance may degrade at higher temperatures. It's recommended to derate the device's power handling and operating frequency at temperatures above +70°C to ensure reliable operation.
-
Yes, the DBTC-17-5LX+ is designed to meet the requirements of high-reliability and space-constrained applications. However, it's essential to consult with Mini-Circuits' sales team or application engineers to discuss specific requirements and ensure the device meets the necessary qualifications and certifications.
-
Mini-Circuits provides a troubleshooting guide in their application notes, which covers common issues and their potential causes. It's also recommended to consult with an RF engineer or use simulation software to identify and resolve issues related to PCB layout, impedance matching, and component selection.