Part Details for DC045A222JA5310 by Kyocera AVX Components
Overview of DC045A222JA5310 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC045A222JA5310
DC045A222JA5310 CAD Models
DC045A222JA5310 Part Data Attributes
|
DC045A222JA5310
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC045A222JA5310
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 2200 µF | |
Diameter | 4.83 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC045A222JA5310
This table gives cross-reference parts and alternative options found for DC045A222JA5310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC045A222JA5310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC045C222MA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045C222MA5310 |
DC045C222KA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045C222KA5210 |
DC045A222MA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045A222MA5210 |
DC045A222KA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045A222KA5310 |
DC045C222MA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045C222MA5110 |
DC045C222KA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045C222KA5110 |
DC045C222MA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045C222MA5210 |
DC045A222KA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045A222KA5110 |
DC045A222MA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045A222MA5110 |
DC045A222KA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC045A222JA5310 vs DC045A222KA5210 |