Part Details for DC12.5222.001 by Schurter Electronic Components
Overview of DC12.5222.001 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for DC12.5222.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1274
|
Newark | Dc12 Connector Filter C14 10A M5/Carton Box |Schurter DC12.5222.001 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6300 / $38.5100 | Buy Now |
DISTI #
486-5784-ND
|
DigiKey | PWR ENT MOD RCPT PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: - | Temporarily Out of Stock |
|
$22.3875 / $35.7200 | Buy Now |
DISTI #
DC12.5222.001
|
Avnet Americas | DC12 POWER ENTRY MODUL 10A M5 - Boxed Product (Development Kits) (Alt: DC12.5222.001) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$21.8502 / $25.6223 | Buy Now |
DISTI #
693-DC12.5222.001
|
Mouser Electronics | AC Power Entry Modules DC12 PWR ENTRY MODUL 10A M5 | 0 |
|
$25.6100 / $35.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$21.8500 | Buy Now |
|
Onlinecomponents.com | DC12 POWER ENTRY MODUL 10A M5 RoHS: Compliant | 0 |
|
$23.8200 / $31.5300 | Buy Now |
DISTI #
000000000002270038
|
Sager | AC Power Entry Modules DC12 PWR ENTRY MODUL 10A M5 Min Qty: 20 | 0 |
|
$22.6700 / $25.5900 | Buy Now |
|
Master Electronics | DC12 POWER ENTRY MODUL 10A M5 RoHS: Compliant | 0 |
|
$23.8200 / $31.5300 | Buy Now |
Part Details for DC12.5222.001
DC12.5222.001 CAD Models
DC12.5222.001 Part Data Attributes
|
DC12.5222.001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC12.5222.001
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; IEC/EN 60950, UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DC12.5222.001
This table gives cross-reference parts and alternative options found for DC12.5222.001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC12.5222.001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.7200 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5222.001 vs 4301.7200 |
DC12.5122.001 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5222.001 vs DC12.5122.001 |
DC12.5132.001 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5222.001 vs DC12.5132.001 |
DC12.5202.201 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5222.001 vs DC12.5202.201 |
DC12.5232.101 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5222.001 vs DC12.5232.101 |
DC12.5602.201 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.5222.001 vs DC12.5602.201 |