Part Details for DC1229B by Microsemi Corporation
Overview of DC1229B by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DC1229B
DC1229B CAD Models
DC1229B Part Data Attributes
|
DC1229B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DC1229B
Microsemi Corporation
Gunn Diode, 75GHz Min, 110GHz Max, 0.01W P(O), Continuous Wave,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
Diode Type | GUNN DIODE | |
Operating Current-Typ | 550 mA | |
Operating Frequency-Max | 110 GHz | |
Operating Frequency-Min | 75 GHz | |
Operating Voltage-Nom | 5 V | |
Output Power-Min | 0.01 W | |
Surface Mount | NO |
Alternate Parts for DC1229B
This table gives cross-reference parts and alternative options found for DC1229B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC1229B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC1229B | Gunn Diode, 75GHz Min, 110GHz Max, 0.01W P(O), Gallium Arsenide, Continuous Wave, | Plessey Semiconductors Ltd | DC1229B vs DC1229B |