Part Details for DC1251H by Dynex Semiconductor
Overview of DC1251H by Dynex Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC1251H
DC1251H CAD Models
DC1251H Part Data Attributes
|
DC1251H
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1251H
Dynex Semiconductor
Gunn Diode, 8GHz Min, 12GHz Max, 0.2W P(O), Gallium Arsenide, Continuous Wave,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.2 W | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Current-Typ | 800 mA | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Voltage-Nom | 10 V | |
Output Power-Min | 0.2 W | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | END |