Part Details for DC1252J by Microsemi Corporation
Overview of DC1252J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DC1252J
DC1252J CAD Models
DC1252J Part Data Attributes:
|
DC1252J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DC1252J
Microsemi Corporation
Gunn Diode, 14GHz Min, 18GHz Max, 0.3W P(O), Continuous Wave,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
Diode Type | GUNN DIODE | |
Operating Current-Typ | 1300 mA | |
Operating Frequency-Max | 18 GHz | |
Operating Frequency-Min | 14 GHz | |
Operating Voltage-Nom | 7.03 V | |
Output Power-Min | 0.3 W | |
Surface Mount | YES |