Part Details for DC1726A by Analog Devices Inc
Results Overview of DC1726A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1726A Information
DC1726A by Analog Devices Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DC1726A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-DC1726A-ND
|
DigiKey | EVAL BOARD FOR LTC3618 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$175.0700 | Buy Now |
|
DISTI #
584-DC1726A
|
Mouser Electronics | Power Management IC Development Tools Dual 4MHz, 3A Synchronous Buck Converter for DDR Termination RoHS: Compliant | 0 |
|
$175.0700 | Order Now |
|
|
Analog Devices Inc | LTC3618EUF Demo Board ? Dual ± Package Multiple: 1 | 12 |
|
$175.0700 | Buy Now |
|
DISTI #
35244652
|
Verical | LTC3618EUF Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$174.6939 | Buy Now |
|
DISTI #
35244652
|
Verical | LTC3618EUF Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$174.6939 | Buy Now |
|
DISTI #
DC1726A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
|
DISTI #
35244652
|
Verical | LTC3618EUF Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$174.6939 | Buy Now |