Part Details for DC1728A by Analog Devices Inc
Results Overview of DC1728A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1728A Information
DC1728A by Analog Devices Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DC1728A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM1440
|
Newark | Demo Board, 1.5A, Negative Linear Reg Rohs Compliant: Yes |Analog Devices DC1728A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.0500 | Buy Now |
|
DISTI #
DC1728A-ND
|
DigiKey | EVAL BOARD FOR LT3015 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$94.9500 | Buy Now |
|
DISTI #
584-DC1728A
|
Mouser Electronics | Power Management IC Development Tools LT3015 Demo Board I 1.5A, Low Noise, Neg RoHS: Compliant | 8 |
|
$94.9500 | Buy Now |
|
|
Analog Devices Inc | LT3015 Demo Board I 1.5A, Low Package Multiple: 1 | 3 |
|
$94.9500 | Buy Now |
|
DISTI #
35244363
|
Verical | LT3015 Linear Regulator 1.183V to 1.257V/2.425V to 2.575V/4.85V to 5.15V/11.64V to 12.36V/14.55V to 15.45V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$93.1725 | Buy Now |
|
DISTI #
35244363
|
Verical | LT3015 Linear Regulator 1.183V to 1.257V/2.425V to 2.575V/4.85V to 5.15V/11.64V to 12.36V/14.55V to 15.45V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$93.1725 | Buy Now |
|
DISTI #
DC1728A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$90.3900 | Buy Now |
|
DISTI #
35244363
|
Verical | LT3015 Linear Regulator 1.183V to 1.257V/2.425V to 2.575V/4.85V to 5.15V/11.64V to 12.36V/14.55V to 15.45V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$93.1725 | Buy Now |