Part Details for DC1778A-B by Analog Devices Inc
Results Overview of DC1778A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC1778A-B Information
DC1778A-B by Analog Devices Inc is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for DC1778A-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC1778A-B-ND
|
DigiKey | EVAL BOARD FOR LTC3883 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$203.4200 | Buy Now |
|
DISTI #
584-DC1778A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3883EUH Demo Board - 6.5V < VIN < 24V RoHS: Compliant | 0 |
|
$203.4100 | Order Now |
|
|
Analog Devices Inc | LTC3883EUH Demo Board - 6.5V < Package Multiple: 1 | 45 |
|
$203.4200 | Buy Now |
|
DISTI #
DC1778A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$197.7400 | Buy Now |