Part Details for DC1939A by Analog Devices Inc
Results Overview of DC1939A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1939A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AM1339
|
Newark | Demo Board, Step Down Micromod Regulator Rohs Compliant: Yes |Analog Devices DC1939A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$77.5700 | Buy Now |
|
DISTI #
505-DC1939A-ND
|
DigiKey | EVAL BOARD FOR LTM8052A Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$77.5700 | Buy Now |
|
DISTI #
584-DC1939A
|
Mouser Electronics | Power Management IC Development Tools LTM8052A Demo Board - 36Vin, 5A 2-Quadr RoHS: Compliant | 5 |
|
$77.5700 | Buy Now |
|
|
Analog Devices Inc | LTM8052A Demo Board - 36Vin, ± Package Multiple: 1 | 67 |
|
$77.5700 | Buy Now |
|
DISTI #
DC1939A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |