Part Details for DC2072A by Analog Devices Inc
Results Overview of DC2072A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC2072A Information
DC2072A by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DC2072A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK0754
|
Newark | Demo Board, Linear Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt3065Edd, Kit Application Type:Power Management, Application Sub Type:Linear Regulator, Kit Contents:Demo Board Lt3065Edd, Product Range:- Rohs Compliant: Yes |Analog Devices DC2072A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$69.1500 | Buy Now |
|
DISTI #
505-DC2072A-ND
|
DigiKey | EVAL BOARD FOR LT3065 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$76.4100 | Buy Now |
|
DISTI #
584-DC2072A
|
Mouser Electronics | Power Management IC Development Tools LT3065 Demo Board - 45V, 500mA Low Noise RoHS: Compliant | 6 |
|
$76.4000 | Buy Now |
|
|
Analog Devices Inc | LT3065 Demo Board - 45V, 500mA Package Multiple: 1 | 17 |
|
$76.4100 | Buy Now |
|
DISTI #
35219426
|
Verical | LT3065 Demo Board, Low Noise Linear Regulator, Programmable Current Limit, 5.35V ≤ VIN ≤ 45V, VOUT = 1.2V to 5V @ 500mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$74.5331 | Buy Now |
|
DISTI #
35219426
|
Verical | LT3065 Demo Board, Low Noise Linear Regulator, Programmable Current Limit, 5.35V ≤ VIN ≤ 45V, VOUT = 1.2V to 5V @ 500mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$74.5331 | Buy Now |
|
DISTI #
DC2072A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$72.3100 | Buy Now |
|
DISTI #
35219426
|
Verical | LT3065 Demo Board, Low Noise Linear Regulator, Programmable Current Limit, 5.35V ≤ VIN ≤ 45V, VOUT = 1.2V to 5V @ 500mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$74.5331 | Buy Now |