Part Details for DC20A by Essentra Components
Results Overview of DC20A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC20A Information
DC20A by Essentra Components is a Fiber Optic Splitter/Coupler.
Fiber Optic Splitter/Couplers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for DC20A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DC20A-ND
|
DigiKey | DC20A Min Qty: 1500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0154 | Buy Now |
|
DISTI #
144-DC20A
|
Mouser Electronics | Conduit Fittings & Accessories 1 33/64-14 THREADED UN/UNS CAP:HDPE BLACK RoHS: Compliant | 0 |
|
$0.9310 | Order Now |
|
DISTI #
72926560
|
RS | UNJUNJS THREADED PROTECTION CAP, THREAD SIZE 1-33/64-14, BLACK HDPE Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9200 | RFQ |
|
|
Onlinecomponents.com | UNJ<multisep/>UNJS Threaded Protection Cap Compatible Thread Sizes 1-33/64-14 Threaded Height 10.9 mm (0.430 in) COO: China RoHS: Compliant | 0 |
|
$0.8760 / $1.2770 | Buy Now |
|
DISTI #
RICDC20A
|
DB Roberts | 1 3364-14 THREADED UNUNS CAPHD | 0 |
|
RFQ |