Part Details for DC308A by Analog Devices Inc
Results Overview of DC308A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC308A Information
DC308A by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DC308A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DC308A-ND
|
DigiKey | EVAL BOARD FOR LTC3401 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$93.1100 | Buy Now |
|
DISTI #
584-DC308A
|
Mouser Electronics | Power Management IC Development Tools LTC3401EMS - 2 Circuits, 1W & 3W Synchro RoHS: Compliant | 1 |
|
$93.1000 | Buy Now |
|
|
Analog Devices Inc | LTC3401EMS - 2 Circuits, 1W & Package Multiple: 1 | 479 |
|
$93.1100 | Buy Now |
|
DISTI #
35244813
|
Verical | LTC3401EMS, 2 Circuits, 1W & 3W Synchronous Boost Regulator, 1V to 4.5V Input, 3.3V or 5V @ 0.2A, 3.3V or 5V @ 0.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 479 |
|
$91.3173 | Buy Now |
|
DISTI #
35244813
|
Verical | LTC3401EMS, 2 Circuits, 1W & 3W Synchronous Boost Regulator, 1V to 4.5V Input, 3.3V or 5V @ 0.2A, 3.3V or 5V @ 0.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 479 |
|
$91.3173 | Buy Now |
|
DISTI #
DC308A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$88.6000 | Buy Now |
|
DISTI #
35244813
|
Verical | LTC3401EMS, 2 Circuits, 1W & 3W Synchronous Boost Regulator, 1V to 4.5V Input, 3.3V or 5V @ 0.2A, 3.3V or 5V @ 0.6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 479 |
|
$91.3173 | Buy Now |