Part Details for DC3113A by Analog Devices Inc
Results Overview of DC3113A by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC3113A Information
DC3113A by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DC3113A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-DC3113A-ND
|
DigiKey | EVAL BOARD FOR LTC33111 Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$107.0000 / $120.0200 | Buy Now |
|
DISTI #
584-DC3113A
|
Mouser Electronics | Power Management IC Development Tools LTC3311-1 12.5A 2MHz Auto Buck RoHS: Compliant | 0 |
|
$112.1800 | Order Now |
|
DISTI #
V99:2348_26974355
|
Arrow Electronics | LTC3311-1 DC to DC Converter and Switching Regulator Chip 0.98V to 1.001V Output Demonstration Circuit COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 | Americas - 1 |
|
$28.8000 / $110.0987 | Buy Now |
|
|
Analog Devices Inc | LTC3311-1 12.5A 2MHz Auto Buck Package Multiple: 1 | 184 |
|
$107.0000 / $120.0200 | Buy Now |
|
DISTI #
63258068
|
Verical | LTC3311-1 DC to DC Converter and Switching Regulator Chip 0.98V to 1.001V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 182 |
|
$105.8751 | Buy Now |
|
DISTI #
63259160
|
Verical | LTC3311-1 DC to DC Converter and Switching Regulator Chip 0.98V to 1.001V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 1 |
|
$110.0987 | Buy Now |
|
DISTI #
V99:2348_26974355
|
Arrow Electronics | LTC3311-1 DC to DC Converter and Switching Regulator Chip 0.98V to 1.001V Output Demonstration Circuit COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 | Americas - 1 |
|
$28.8000 / $110.0987 | Buy Now |
|
DISTI #
63258068
|
Verical | LTC3311-1 DC to DC Converter and Switching Regulator Chip 0.98V to 1.001V Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 182 |
|
$105.8751 | Buy Now |
|
DISTI #
63259160
|
Verical | LTC3311-1 DC to DC Converter and Switching Regulator Chip 0.98V to 1.001V Output Demonstration Circuit COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 1 |
|
$110.0987 | Buy Now |
|
DISTI #
V99:2348_26974355
|
Arrow Electronics | LTC3311-1 DC to DC Converter and Switching Regulator Chip 0.98V to 1.001V Output Demonstration Circuit COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 | Americas - 1 |
|
$28.8000 / $110.0987 | Buy Now |