Part Details for DC3190B-F by Analog Devices Inc
Results Overview of DC3190B-F by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC3190B-F Information
DC3190B-F by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DC3190B-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AM6239
|
Newark | Demo Brd, Micro Module Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltp8802A-1Bipv#pbf, Kit Application Type:Power Management, Application Sub Type:Μmodule Regulator With Pmbus Interface, Product Range:- Rohs Compliant: Yes |Analog Devices DC3190B-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$152.6300 | Buy Now |
|
DISTI #
505-DC3190B-F-ND
|
DigiKey | EVAL BOARD FOR LTP8802A1B Min Qty: 1 Lead time: 39 Weeks Container: Tray |
2 In Stock |
|
$149.3900 | Buy Now |
|
DISTI #
584-DC3190B-F
|
Mouser Electronics | Power Management IC Development Tools LTP8802A-1B Demo Board - 160A DC/DC Reg RoHS: Compliant | 5 |
|
$152.6300 | Buy Now |
|
|
Analog Devices Inc | LTP8802A-1B Demo Board - 160A Package Multiple: 1 | 1 |
|
$149.3900 / $150.0000 | Buy Now |