Part Details for DC321C103KA5710 by Kyocera AVX Components
Overview of DC321C103KA5710 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC321C103KA5710
DC321C103KA5710 CAD Models
DC321C103KA5710 Part Data Attributes:
|
DC321C103KA5710
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC321C103KA5710
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 10000 µF | |
Diameter | 8.51 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |
Alternate Parts for DC321C103KA5710
This table gives cross-reference parts and alternative options found for DC321C103KA5710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC321C103KA5710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC321A103JA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321A103JA5110 |
DC321C103KA5510 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321C103KA5510 |
DC321C103KA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321C103KA5610 |
DC321C103KA5210 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321C103KA5210 |
DC321A103MA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321A103MA5310 |
DC321C103MA5510 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321C103MA5510 |
DC321A103MA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321A103MA5110 |
DC321A103JA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321A103JA5610 |
DC321C103MA5110 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321C103MA5110 |
DC321C103KA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC321C103KA5710 vs DC321C103KA5310 |