Part Details for DC508 by Intronics Incorporated
Results Overview of DC508 by Intronics Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DC508 Information
DC508 by Intronics Incorporated is an Other Analog IC.
Other Analog ICs are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: DC508 by Intronics Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DC508 Part Data Attributes
|
|
DC508
Intronics Incorporated
Buy Now
Datasheet
|
Compare Parts:
DC508
Intronics Incorporated
IC,DC/DC CONVERTER,+-12V,DIP,23PIN
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Dip, Dip23/24,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| JESD-30 Code | R-PDIP-T23 | |
| Number of Terminals | 23 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 0.075 A | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP23/24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |