Part Details for DC521 by Intronics Incorporated
Overview of DC521 by Intronics Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DC521
DC521 CAD Models
DC521 Part Data Attributes:
|
DC521
Intronics Incorporated
Buy Now
Datasheet
|
Compare Parts:
DC521
Intronics Incorporated
IC,DC/DC CONVERTER,+5V,DIP,23PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTRONICS INC | |
Package Description | DIP, DIP23/24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
JESD-30 Code | R-PDIP-T23 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.36 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP23/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |