Part Details for DC635A222KA5106 by Kyocera AVX Components
Overview of DC635A222KA5106 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC635A222KA5106
DC635A222KA5106 CAD Models
DC635A222KA5106 Part Data Attributes
|
DC635A222KA5106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC635A222KA5106
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 2200 µF | |
Diameter | 3.81 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.52 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC635A222KA5106
This table gives cross-reference parts and alternative options found for DC635A222KA5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC635A222KA5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC635C222MA5406 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635C222MA5406 |
DC635A222KA5206 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635A222KA5206 |
DC635C222KA5406 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635C222KA5406 |
DC635A222KA5406 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635A222KA5406 |
DC635A222MA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635A222MA5106 |
DC635C222KA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635C222KA5306 |
DC635C222KA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635C222KA5106 |
DC635C222MA5306 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635C222MA5306 |
DC635A222JA5106 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635A222JA5106 |
DC635A222JA5406 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC635A222KA5106 vs DC635A222JA5406 |