Part Details for DC651C562KA5610 by Kyocera AVX Components
Overview of DC651C562KA5610 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC651C562KA5610
DC651C562KA5610 CAD Models
DC651C562KA5610 Part Data Attributes
|
DC651C562KA5610
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC651C562KA5610
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 5600 µF | |
Diameter | 5.33 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |
Alternate Parts for DC651C562KA5610
This table gives cross-reference parts and alternative options found for DC651C562KA5610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC651C562KA5610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC651C562KA5510 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651C562KA5510 |
DC651C562KA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651C562KA5310 |
DC651C562MA5510 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651C562MA5510 |
DC651A562MA5410 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651A562MA5410 |
DC651C562KA5710 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651C562KA5710 |
DC651C562MA5210 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651C562MA5210 |
DC651A562KA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651A562KA5310 |
DC651A562MA5510 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651A562MA5510 |
DC651C562MA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651C562MA5310 |
DC651A562KA5710 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC651C562KA5610 vs DC651A562KA5710 |