Part Details for DC667A152KA5410 by Kyocera AVX Components
Overview of DC667A152KA5410 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for DC667A152KA5410
DC667A152KA5410 CAD Models
DC667A152KA5410 Part Data Attributes
|
DC667A152KA5410
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC667A152KA5410
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 500V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 1500 µF | |
Diameter | 5.97 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 500 V |
Alternate Parts for DC667A152KA5410
This table gives cross-reference parts and alternative options found for DC667A152KA5410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC667A152KA5410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC667A152KA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152KA5210 |
DC667A152MA5610 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152MA5610 |
DC667A152JA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152JA5110 |
DC667A152MA5410 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152MA5410 |
DC667A152JA5610 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152JA5610 |
DC667A152MA5510 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152MA5510 |
DC667A152KA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152KA5110 |
DC667A152JA5710 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152JA5710 |
DC667A152JA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152JA5210 |
DC667A152JA5410 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667A152KA5410 vs DC667A152JA5410 |