Part Details for DC667C123MA5710 by Kyocera AVX Components
Overview of DC667C123MA5710 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for DC667C123MA5710
DC667C123MA5710 CAD Models
DC667C123MA5710 Part Data Attributes
|
DC667C123MA5710
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC667C123MA5710
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 500V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 12000 µF | |
Diameter | 5.97 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 500 V |
Alternate Parts for DC667C123MA5710
This table gives cross-reference parts and alternative options found for DC667C123MA5710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC667C123MA5710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC667C123KA5710 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123KA5710 |
DC667C123KA5610 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123KA5610 |
DC667C123MA5210 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123MA5210 |
DC667C123MA5310 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123MA5310 |
DC667C123KA5410 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123KA5410 |
DC667C123MA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123MA5110 |
DC667C123MA5510 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123MA5510 |
DC667C123MA5410 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123MA5410 |
DC667C123KA5110 | Feed Through Capacitor, 1 Function(s), 500V, | Kyocera AVX Components | DC667C123MA5710 vs DC667C123KA5110 |