Part Details for DC675A222KA5510 by Kyocera AVX Components
Overview of DC675A222KA5510 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC675A222KA5510
DC675A222KA5510 CAD Models
DC675A222KA5510 Part Data Attributes
|
DC675A222KA5510
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC675A222KA5510
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 2200 µF | |
Diameter | 6.73 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC675A222KA5510
This table gives cross-reference parts and alternative options found for DC675A222KA5510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC675A222KA5510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC675A222JA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222JA5110 |
DC675A222KA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222KA5610 |
DC675A222MA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222MA5310 |
DC675A222KA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222KA5310 |
DC675A222MA5510 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222MA5510 |
DC675A222MA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222MA5110 |
DC675A222JA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222JA5610 |
DC675A222KA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222KA5110 |
DC675A222JA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222JA5210 |
DC675A222JA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC675A222KA5510 vs DC675A222JA5410 |