Part Details for DC695A222KA5210 by Kyocera AVX Components
Overview of DC695A222KA5210 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DC695A222KA5210
DC695A222KA5210 CAD Models
DC695A222KA5210 Part Data Attributes:
|
DC695A222KA5210
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC695A222KA5210
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 2200 µF | |
Diameter | 8.13 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 50 V |
Alternate Parts for DC695A222KA5210
This table gives cross-reference parts and alternative options found for DC695A222KA5210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC695A222KA5210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC695A222MA5510 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222MA5510 |
DC695A222KA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222KA5310 |
DC695A222JA5410 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222JA5410 |
DC695A222MA5210 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222MA5210 |
DC695A222JA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222JA5610 |
DC695A222KA5610 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222KA5610 |
DC695A222MA5710 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222MA5710 |
DC695A222JA5510 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222JA5510 |
DC695A222JA5110 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222JA5110 |
DC695A222MA5310 | Feed Through Capacitor, 1 Function(s), 50V, | Kyocera AVX Components | DC695A222KA5210 vs DC695A222MA5310 |