Part Details for DC711A103MA5610 by Kyocera AVX Components
Overview of DC711A103MA5610 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for DC711A103MA5610
DC711A103MA5610 CAD Models
DC711A103MA5610 Part Data Attributes:
|
DC711A103MA5610
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DC711A103MA5610
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | SILVER TERMINATION | |
Capacitance | 10000 µF | |
Diameter | 9.78 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.54 mm | |
Insulation Resistance-Min | 100000 MΩ | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |
Alternate Parts for DC711A103MA5610
This table gives cross-reference parts and alternative options found for DC711A103MA5610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC711A103MA5610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC711A103JA5210 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711A103JA5210 |
DC711A103MA5210 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711A103MA5210 |
DC711C103KA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711C103KA5610 |
DC711C103MA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711C103MA5310 |
DC711A103MA5710 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711A103MA5710 |
DC711A103KA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711A103KA5310 |
DC711C103MA5610 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711C103MA5610 |
DC711A103MA5310 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711A103MA5310 |
DC711A103JA5410 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711A103JA5410 |
DC711A103JA5510 | Feed Through Capacitor, 1 Function(s), 100V, | Kyocera AVX Components | DC711A103MA5610 vs DC711A103JA5510 |