Part Details for DCB01DM24 by Carlo Gavazzi Holding AG
Overview of DCB01DM24 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for DCB01DM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCB01DM24-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 5 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$228.9500 | Buy Now |
DISTI #
225-DCB01DM24
|
Mouser Electronics | Time Delay & Timing Relays ASYMETRICAL MULTIRECYCLER RoHS: Compliant | 0 |
|
$203.7600 / $228.9500 | Order Now |
DISTI #
70623865
|
RS | Time Delay Relay, Asym Recycler, 24 to 240VAC/DC, 0.1s to 100hr, DCB Series | Carlo Gavazzi Inc. DCB01DM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$186.8200 / $233.5300 | Buy Now |
|
Onlinecomponents.com | ASYM.RECYCLER TIMER 2RELE DIN2 RoHS: Compliant | 0 |
|
$163.1300 / $542.2500 | Buy Now |
DISTI #
DCB01DM24
|
TME | Timer, 0,1s÷100h, SPDT x2, 250VAC/8A,24VDC/5A, Usup: 24÷240VAC Min Qty: 1 | 3 |
|
$137.8400 / $157.9800 | Buy Now |
Part Details for DCB01DM24
DCB01DM24 CAD Models
DCB01DM24 Part Data Attributes
|
DCB01DM24
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
DCB01DM24
Carlo Gavazzi Holding AG
Time-Delay Relay; Contacts:DPDT; Time Range:0.1 sec. to 100 hr.; Mounting Type:DIN Rail; Timing Function:Asymmetrical Recycler; Contact Carrying Power:1.5W; Leaded Process Compatible:Yes; Relay Mounting:DIN Rail RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Relay Type | MULTI-DELAY RELAY |