Part Details for DCB404 by XP Power
Results Overview of DCB404 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
DCB404 Information
DCB404 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
DCB404 Part Data Attributes
|
|
DCB404
XP Power
Buy Now
Datasheet
|
Compare Parts:
DCB404
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 25W
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 75% | |
| Input Voltage-Max | 140 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 110 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 135 Mm | |
| Line Regulation-Max | 0.8% | |
| Load Regulation-Max | 0.9% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1.1 A | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Ripple Voltage (Main Out) | 0.01768 Vrms | |
| Seated Height-Max | 31 Mm | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 25 W | |
| Width | 85 Mm |