DCJ200-05-A-K1-A
Description: Circular DC Power Connector,

Overview of DCJ200-05-A-K1-A by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for DCJ200-05-A-K1-A by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-DCJ200-05-A-K1-A
Mouser Electronics DC Power Connectors DC Power Jack, SMT, Horizontal, with pegs, oe2.00mm pin. 2 Con/3 Contact RoHS: Compliant 0
  • 1 $1.1200
  • 10 $0.7880
  • 100 $0.6580
  • 250 $0.6580
  • 500 $0.5840
  • 1,000 $0.5350
  • 2,500 $0.5080
  • 5,000 $0.4710
  • 10,000 $0.4410
$0.4410 / $1.1200 Order Now
Future Electronics DCJ200 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks Container: Box 0
Box
  • 250 $0.5550
  • 750 $0.5350
  • 1,000 $0.5300
  • 2,500 $0.5150
  • 3,750 $0.5000
$0.5000 / $0.5550 Buy Now
Future Electronics DCJ200 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks Container: Box 0
Box
  • 250 $0.5550
  • 750 $0.5350
  • 1,000 $0.5300
  • 2,500 $0.5150
  • 3,750 $0.5000
$0.5000 / $0.5550 Buy Now
Future Electronics DCJ200 Series 20 V 5 A 2 Conductors/3 Contacts Horizontal SMT DC Power Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk 0
Bulk
  • 1 $0.6050
  • 75 $0.5800
  • 250 $0.5600
  • 750 $0.5400
  • 2,500 $0.5000
$0.5000 / $0.6050 Buy Now

CAD Models for DCJ200-05-A-K1-A by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DCJ200-05-A-K1-A by Global Connector Technology

DCJ200-05-A-K1-A
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
GCT (GLOBAL CONNECTOR TECHNOLOGY)
Body Breadth
0.433 inch
Body Depth
0.579 inch
Body Length
0.492 inch
Body/Shell Style
JACK
Connector Type
DC POWER JACK
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Insulator Material
POLYAMIDE9T
Mounting Type
BOARD
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Pin Diameter
2 mm
Rated Current (Power)
5 A
Rated Voltage
20 V
Reference Standard
UL
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. DCJ200-05-A-K1-A
    Global Connector Technology
    Circular DC Power Connector,
    VS

Related Parts for DCJ200-05-A-K1-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCJ200-05-A-K1-A by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCJ200-05-A-K1-A by Global Connector Technology

Select Manufacturer
Which Manufacturer of DCJ200-05-A-K1-A would you like to use for your alert(s)?
  • Please alert me when DCJ200-05-A-K1-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCJ200-05-A-K1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCJ200-05-A-K1-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCJ200-05-A-K1-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCJ200-05-A-K1-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCJ200-05-A-K1-A by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: