-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 375W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCM4623TD2N31C8T00 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1102-5591-ND
|
DigiKey | DC DC CONVERTER 28V 375W Min Qty: 1 Lead time: 28 Weeks Container: Tray |
74 In Stock |
|
$237.7020 / $327.9700 | Buy Now |
|
DISTI #
DCM4623TD2N31C8T00
|
Avnet Americas | Module DC-DC 1-OUT 28V 13.4A 375W Through Hole 9-Pin - Trays (Alt: DCM4623TD2N31C8T00) COO: United States of America (the) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$286.5231 / $338.6182 | Buy Now |
|
DISTI #
492-DCM4623TD2N31C8T
|
Mouser Electronics | DC/DC Converters - Through Hole 4623 DCM 275Vin 28V 375W RoHS: Compliant | 25 |
|
$237.7000 / $327.9700 | Buy Now |
|
DISTI #
DCM4623TD2N31C8T00
|
Avnet Abacus | Module DCDC 1OUT 28V 134A 375W Through Hole 9Pin (Alt: DCM4623TD2N31C8T00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 25 |
|
Buy Now | |
|
|
Vyrian | Other Function Semiconductors | 3848 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
DCM4623TD2N31C8T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
DCM4623TD2N31C8T00
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 375W, Hybrid, PACKAGE-9
|
| Part Life Cycle Code | Active | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 28 Weeks | |
| Date Of Intro | 2016-10-13 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 420 V | |
| Input Voltage-Min | 120 V | |
| Input Voltage-Nom | 275 V | |
| JESD-30 Code | R-XDMA-P9 | |
| JESD-609 Code | e4 | |
| Length | 47.91 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 85 °C | |
| Output Voltage-Max | 30.8 V | |
| Output Voltage-Min | 16.8 V | |
| Output Voltage-Nom | 28 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 7.31 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 375 W | |
| Trim/Adjustable Output | Yes | |
| Width | 22.8 Mm |
This table gives cross-reference parts and alternative options found for DCM4623TD2N31C8T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM4623TD2N31C8T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DCM4623TD2N31C8M00 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 375W, Hybrid, PACKAGE-9 | DCM4623TD2N31C8T00 vs DCM4623TD2N31C8M00 |
Vicor recommends a 2-layer or 4-layer PCB with a solid ground plane and thermal vias to the bottom layer to ensure optimal thermal performance. A minimum of 2 oz copper thickness is recommended.
To ensure reliable start-up, Vicor recommends a soft-start circuit or a ramp-up of the input voltage to prevent inrush currents. Additionally, a minimum input capacitance of 10uF is recommended.
The maximum allowed input voltage ripple is 10% of the nominal input voltage. Exceeding this may affect the DCM's performance and reliability.
Yes, the DCM4623TD2N31C8T00 can be used in a parallel configuration to achieve higher power. However, it is essential to ensure that the modules are synchronized and that the output voltages are matched to prevent uneven current sharing.
Vicor recommends a common-mode choke and a differential-mode inductor in the input lines to minimize EMI emissions. Additionally, a shielded enclosure and proper cable shielding are recommended.