Part Details for DCMC105U6R3DE2GD by Cornell Dubilier Electronics Inc
Overview of DCMC105U6R3DE2GD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC105U6R3DE2GD
DCMC105U6R3DE2GD CAD Models
DCMC105U6R3DE2GD Part Data Attributes
|
DCMC105U6R3DE2GD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC105U6R3DE2GD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 1000000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1000000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.4 mΩ | |
Length | 130.942 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 44400 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC105U6R3DE2GD
This table gives cross-reference parts and alternative options found for DCMC105U6R3DE2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC105U6R3DE2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC105U6R3DE1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE1B |
DCMC105U6R3DE1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE1F |
DCMC105U6R3DE2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE2FS |
DCMC105U6R3DE2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE2HS |
DCMC105U6R3DE1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE1H |
DCMC105U6R3DE2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE2AS |
DCMC105U6R3DE2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE2GS |
DCMC105U6R3DE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE2A |
DCMC105U6R3DE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE1FS |
DCMC105U6R3DE1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 1000000uF, | Cornell Dubilier Electronics Inc | DCMC105U6R3DE2GD vs DCMC105U6R3DE1E |