Part Details for DCMC151T450AK2B by Cornell Dubilier Electronics Inc
Overview of DCMC151T450AK2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMC151T450AK2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C1990
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 450V, +50%, -10%, Screw, Capacitance:150Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier DCMC151T450AK2B Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $12.3700 | Buy Now |
DISTI #
DCMC151T450AK2B-ND
|
DigiKey | CAP ALUM 150UF 450V SCREW Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0330 | Buy Now |
DISTI #
598-DCMC151T450AK2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450V 150uF Case 1.375 x 1.625in RoHS: Compliant | 0 |
|
$8.3900 / $12.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5600 / $11.3400 | Buy Now |
Part Details for DCMC151T450AK2B
DCMC151T450AK2B CAD Models
DCMC151T450AK2B Part Data Attributes
|
DCMC151T450AK2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC151T450AK2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.535 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 796.7 mΩ | |
Leakage Current | 1.5588 mA | |
Length | 42.037 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC151T450AK2B
This table gives cross-reference parts and alternative options found for DCMC151T450AK2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC151T450AK2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC151T450AK1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 150uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC151T450AK2B vs DCMC151T450AK1B |
DCMC151T450AK1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 150uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | DCMC151T450AK2B vs DCMC151T450AK1BS |