Part Details for DCMC151T450AK2BD by Cornell Dubilier Electronics Inc
Overview of DCMC151T450AK2BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC151T450AK2BD
DCMC151T450AK2BD CAD Models
DCMC151T450AK2BD Part Data Attributes
|
DCMC151T450AK2BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC151T450AK2BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 796.7 mΩ | |
Length | 42.042 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for DCMC151T450AK2BD
This table gives cross-reference parts and alternative options found for DCMC151T450AK2BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC151T450AK2BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC151T450AK2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK2AD |
DCMC151T450AK1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK1M |
DCMC151T450AK1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK1AD |
DCMC151T450AK1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK1AS |
DCMC151T450AK1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK1BD |
DCMC151T450AK2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK2MS |
DCMC151T450AK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK1A |
DCMC151T450AK1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK1MS |
DCMC151T450AK1MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK1MD |
DCMC151T450AK2MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 150uF, | Cornell Dubilier Electronics Inc | DCMC151T450AK2BD vs DCMC151T450AK2MD |