Part Details for DCMC164U035CD2D by Cornell Dubilier Electronics Inc
Overview of DCMC164U035CD2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC164U035CD2D
DCMC164U035CD2D CAD Models
DCMC164U035CD2D Part Data Attributes
|
DCMC164U035CD2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC164U035CD2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 160000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.4 mΩ | |
Length | 118.242 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 22500 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for DCMC164U035CD2D
This table gives cross-reference parts and alternative options found for DCMC164U035CD2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC164U035CD2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC164U035CD1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD1AS |
DCMC164U035CD1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD1F |
DCMC164U035CD1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD1G |
DCMC164U035CD2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD2DS |
DCMC164U035CD1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD1HS |
DCMC164U035CD1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD1GS |
DCMC164U035CD2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD2G |
DCMC164U035CD2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD2FS |
DCMC164U035CD1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD1H |
DCMC164U035CD1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 75% +Tol, 160000uF, | Cornell Dubilier Electronics Inc | DCMC164U035CD2D vs DCMC164U035CD1ES |