Part Details for DCMC332T250BB2BP by Cornell Dubilier Electronics Inc
Overview of DCMC332T250BB2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC332T250BB2BP
DCMC332T250BB2BP CAD Models
DCMC332T250BB2BP Part Data Attributes
|
DCMC332T250BB2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC332T250BB2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46.2 mΩ | |
Leakage Current | 5.44 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 7100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC332T250BB2BP
This table gives cross-reference parts and alternative options found for DCMC332T250BB2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC332T250BB2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGL332T250V5L3PFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Aerovox Corporation | DCMC332T250BB2BP vs CGL332T250V5L3PFS |
CGL332T250V5L4PDS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Aerovox Corporation | DCMC332T250BB2BP vs CGL332T250V5L4PDS |
CGL332T250V5L3PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Aerovox Corporation | DCMC332T250BB2BP vs CGL332T250V5L3PLS |
36DY332F250BF2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN | Chemi-Con | DCMC332T250BB2BP vs 36DY332F250BF2A |
3188EG332T250ANT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | DCMC332T250BB2BP vs 3188EG332T250ANT1 |
CGL332T250V5L3PGS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Aerovox Corporation | DCMC332T250BB2BP vs CGL332T250V5L3PGS |
3188EG332T250AXS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | DCMC332T250BB2BP vs 3188EG332T250AXS1 |
3188EG332T250AXT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | DCMC332T250BB2BP vs 3188EG332T250AXT1 |
CGL332T250V5L4PLS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Aerovox Corporation | DCMC332T250BB2BP vs CGL332T250V5L4PLS |
CGL332T250V5L4PHS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 3300uF, STUD MOUNT, CAN | Aerovox Corporation | DCMC332T250BB2BP vs CGL332T250V5L4PHS |