Part Details for DCMC373T160DE2GD by Cornell Dubilier Electronics Inc
Overview of DCMC373T160DE2GD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC373T160DE2GD
DCMC373T160DE2GD CAD Models
DCMC373T160DE2GD Part Data Attributes:
|
DCMC373T160DE2GD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC373T160DE2GD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 50% +Tol, 37000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 37000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.3 mΩ | |
Length | 130.942 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 25300 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC373T160DE2GD
This table gives cross-reference parts and alternative options found for DCMC373T160DE2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC373T160DE2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC373T160DE1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE1HS |
DCMC373T160DE2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE2GS |
DCMC373T160DE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE1D |
DCMC373T160DE2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE2ES |
DCMC373T160DE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE1FS |
DCMC373T160DE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE1A |
DCMC373T160DE2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE2FS |
DCMC373T160DE1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE1DS |
DCMC373T160DE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE2D |
DCMC373T160DE2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 50% +Tol, 37000uF, | Cornell Dubilier Electronics Inc | DCMC373T160DE2GD vs DCMC373T160DE2G |