Part Details for DCMC602T400DE2GD by Cornell Dubilier Electronics Inc
Overview of DCMC602T400DE2GD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC602T400DE2GD
DCMC602T400DE2GD CAD Models
DCMC602T400DE2GD Part Data Attributes:
|
DCMC602T400DE2GD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC602T400DE2GD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 6000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27.4 mΩ | |
Length | 130.942 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 13000 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for DCMC602T400DE2GD
This table gives cross-reference parts and alternative options found for DCMC602T400DE2GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC602T400DE2GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC602T400DE2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE2D |
DCMC602T400DE1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE1FS |
DCMC602T400DE1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE1G |
DCMC602T400DE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE1AS |
DCMC602T400DE2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE2GS |
DCMC602T400DE2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE2G |
DCMC602T400DE1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE1HS |
DCMC602T400DE1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE1F |
DCMC602T400DE1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE1GS |
DCMC602T400DE2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 6000uF, | Cornell Dubilier Electronics Inc | DCMC602T400DE2GD vs DCMC602T400DE2HS |