| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DCP010505BP | Texas Instruments | $7.3798 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS | DCP010505P vs DCP010505BP |
| DCP010505P | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | DCP010505P vs DCP010505P |
Part Details for DCP010505P by Texas Instruments
Results Overview of DCP010505P by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP010505P Information
DCP010505P by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCP010505P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | 5133 |
|
RFQ |
DCP010505P Part Data Attributes
|
|
DCP010505P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP010505P
Texas Instruments
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Miniature, Plastic, Dip-14/7 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDIP-T7 | |
| Length | 19.18 Mm | |
| Load Regulation-Max | 31% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.6 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 7.62 Mm |
Alternate Parts for DCP010505P
This table gives cross-reference parts and alternative options found for DCP010505P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010505P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DCP010505P Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance.
-
The DCP010505P requires a 5V supply voltage, and it's crucial to ensure the input voltage is within the recommended range. Additionally, the device requires a bias voltage (VBIAS) to be applied to the VBIAS pin, which should be set to 2.5V using a voltage divider or a dedicated voltage reference.
-
The maximum current rating for the output pins is 100mA per pin. It's essential to ensure that the output current does not exceed this rating to prevent damage to the device.
-
The DCP010505P has a maximum junction temperature of 150°C. To ensure proper thermal management, it's recommended to use a heat sink or a thermal pad, and to keep the device away from other heat sources on the PCB.
-
The DCP010505P is sensitive to electrostatic discharge (ESD). It's recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, on the input and output pins to prevent damage from ESD events.