| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DCP010515DP | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | DCP010515DP vs DCP010515DP |
| DCP010515DP-U/700 | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | DCP010515DP vs DCP010515DP-U/700 |
| DCP010515DP-U | Texas Instruments | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | DCP010515DP vs DCP010515DP-U |
Part Details for DCP010515DP by Texas Instruments
Results Overview of DCP010515DP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP010515DP Information
DCP010515DP by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCP010515DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 8 |
|
$19.4000 / $21.8250 | Buy Now | |
|
|
Vyrian | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | 9346 |
|
RFQ |
DCP010515DP Part Data Attributes
|
|
DCP010515DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP010515DP
Texas Instruments
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Miniature, Plastic, Dip-14/7 | |
| Pin Count | 14/7 | |
| ECCN Code | EAR99 | |
| Additional Feature | -15v Output Also Available | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDIP-T7 | |
| Length | 19.18 Mm | |
| Load Regulation-Max | 41% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 15.5 V | |
| Output Voltage-Min | 14 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 7.62 Mm |
Alternate Parts for DCP010515DP
This table gives cross-reference parts and alternative options found for DCP010515DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP010515DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.