Datasheets
DCP020515DU by:

DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, PLASTIC, SOP-28/12

Part Details for DCP020515DU by Burr-Brown Corp

Overview of DCP020515DU by Burr-Brown Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for DCP020515DU

Part # Distributor Description Stock Price Buy
Bristol Electronics   2
RFQ

Part Details for DCP020515DU

DCP020515DU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DCP020515DU Part Data Attributes

DCP020515DU Burr-Brown Corp
Buy Now Datasheet
Compare Parts:
DCP020515DU Burr-Brown Corp DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, ROHS COMPLIANT, PLASTIC, SOP-28/12
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BURR-BROWN CORP
Package Description ROHS COMPLIANT, PLASTIC, SOP-28/12
Reach Compliance Code unknown
Additional Feature ADDITIONAL -15V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G12
Length 17.9 mm
Load Regulation-Max 20%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 2
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 7.5 mm

Alternate Parts for DCP020515DU

This table gives cross-reference parts and alternative options found for DCP020515DU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP020515DU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DCP020515DU Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCP020515DU vs DCP020515DU
Part Number Description Manufacturer Compare
CTDD2007S-0515D-2 DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, PLASTIC PACKAGE-6/5 Central Technologies DCP020515DU vs CTDD2007S-0515D-2
DCP020515DU Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85 Texas Instruments DCP020515DU vs DCP020515DU

DCP020515DU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCP020515DU by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCP020515DU by Burr-Brown Corp

  • Please alert me when DCP020515DU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DCP020515DU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCP020515DU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DCP020515DU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCP020515DU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCP020515DU by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: