Part Details for DCP022405U by Texas Instruments
Results Overview of DCP022405U by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DCP022405U Information
DCP022405U by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DCP022405U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12367-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
409 In Stock |
|
$17.3450 / $20.0900 | Buy Now |
|
DISTI #
595-DCP022405U
|
Mouser Electronics | DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter RoHS: Compliant | 194 |
|
$17.6900 / $20.1500 | Buy Now |
|
|
Chip Stock | DCDCCONVERTER5V2WIsolatedModuleDCDCConverter1Output5V400mA21.6V-26.4VInput | 139 |
|
RFQ | |
|
|
LCSC | SOP-28-300mil DC DC Converters RoHS | 3 |
|
$24.0776 / $24.8747 | Buy Now |
US Tariff Estimator: DCP022405U by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DCP022405U
DCP022405U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DCP022405U Part Data Attributes
|
|
DCP022405U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCP022405U
Texas Instruments
Miniature, 2W Isolated Unregulated DC/DC Converters 12-SOP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Sop, Sop12/28,.4 | |
| Pin Count | 28/12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Approvals | Ul | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 81% | |
| Input Voltage-Max | 26.4 V | |
| Input Voltage-Min | 21.6 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Load Regulation-Max | 15% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.4 A | |
| Output Voltage-Max | 5.25 V | |
| Output Voltage-Min | 4.75 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP12/28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.007 Vrms | |
| Seated Height-Max | 2.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Power Output-Max | 2 W | |
| Trim/Adjustable Output | No | |
| Width | 7.5 Mm |
Alternate Parts for DCP022405U
This table gives cross-reference parts and alternative options found for DCP022405U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP022405U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DCP022405P | Texas Instruments | $17.0199 | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 | DCP022405U vs DCP022405P |
| DCP022405U/1K | Texas Instruments | Check for Price | IC 1-OUTPUT 2 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SOP-28/12, Power Supply Module | DCP022405U vs DCP022405U/1K |
| DCP022405U | Burr-Brown Corp | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, PLASTIC, SOP-28/12 | DCP022405U vs DCP022405U |
DCP022405U Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using a common mode choke to reduce EMI.
-
Proper thermal management is crucial for the DCP022405U. Ensure good airflow around the device, use a heat sink if necessary, and follow the thermal design guidelines in the datasheet to prevent overheating.
-
The maximum input voltage for the DCP022405U is 42V, but it's recommended to operate within the specified input voltage range (36V to 42V) for optimal performance and reliability.
-
The DCP022405U is rated for operation up to 125°C, but it's essential to consider the device's thermal characteristics and ensure proper cooling to prevent overheating in high-temperature environments.
-
To troubleshoot issues with the DCP022405U, start by verifying the input voltage, checking for proper PCB layout and thermal management, and using oscilloscope measurements to identify any anomalies in the output voltage or current.